10129378-902004BLF vs HMTSW-102-08-T-S-290 feature comparison

10129378-902004BLF Amphenol FCi

Buy Now Datasheet

HMTSW-102-08-T-S-290 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD SAMTEC INC
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.095 inch 0.1 inch
0.1 inch 0.1 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
NOT SPECIFIED MATTE TIN OVER NICKEL (50)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
2121VAC V
50 Cycles
NO NO
2.5 N
5000000000 Ω
BLACK
POLYETHYLENE
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
FLASH inch
3 A 3 A
UL
0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
0.3 N
1 1
Matte Tin (Sn) - with Nickel (Ni) barrier
NO
NO
e3
NO

Compare 10129378-902004BLF with alternatives

Compare HMTSW-102-08-T-S-290 with alternatives