10129378-901001A vs MTSW-101-09-H-S-400 feature comparison

10129378-901001A Amphenol FCi

Buy Now Datasheet

MTSW-101-09-H-S-400 Samtec Inc

Buy Now Datasheet
Active Active
FCI SAMTEC INC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.095 inch 0.1 inch
0.1 inch 0.1 inch
0.1 inch 0.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
1500VAC V
50 Cycles
NO NO
2.5 N
1000000000 Ω
BLACK
HIGH TEMPERATURE THERMOPLASTIC
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
39u inch
3 A 3 A
CSA, UL
0.12 inch
SOLDER SOLDER
1 1
94V-0
0.3 N
1 1
Yes
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE

Compare 10129378-901001A with alternatives

Compare MTSW-101-09-H-S-400 with alternatives