10127820-2021GPLF
vs
10127820-2021LPLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.431 inch
0.431 inch
Body Depth
0.504 inch
0.504 inch
Body Length
1.701 inch
1.701 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
POLYAMIDE66
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.165 inch
0.165 inch
Mating Contact Row Spacing
0.165 inch
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
5.5118 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
CUL, UL
CUL, UL
Terminal Length
0.138 inch
0.138 inch
Terminal Pitch
4.191 mm
4.191 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
1.0008 N
1.0008 N
Base Number Matches
2
2
Compare 10127820-2021GPLF with alternatives
Compare 10127820-2021LPLF with alternatives