10127819-24211LF vs 10127721-242LF feature comparison

10127819-24211LF Amphenol FCi

Buy Now Datasheet

10127721-242LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Body Breadth 0.451 inch 0.341 inch
Body Depth 0.764 inch 0.433 inch
Body Length 2.031 inch 1.559 inch
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P24 S0P24
Contact Finish Mating SN AU
Contact Finish Termination TIN Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 14.6784 N 8.0064 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material NYLON66 LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CUL, UL UL
Terminal Length 0.138 inch 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature RATED CURRENT(POWER):8.5A
Plating Thickness FLASH inch
Withdrawl Force-Min 2.0016 N

Compare 10127819-24211LF with alternatives

Compare 10127721-242LF with alternatives