10127819-2021GLF vs 10127820-2022GPLF feature comparison

10127819-2021GLF Amphenol FCi

Buy Now Datasheet

10127820-2022GPLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.451 inch 0.431 inch
Body Depth 0.764 inch 0.504 inch
Body Length 1.701 inch 1.701 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P20
Contact Finish Mating SN SN
Contact Gender MALE MALE
Contact Material BRASS
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material NYLON66 POLYAMIDE66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CUL, UL CUL, UL
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Board Mounting Option PEG
Contact Pattern RECTANGULAR
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 4.191 mm
Withdrawl Force-Min 1.0008 N

Compare 10127819-2021GLF with alternatives

Compare 10127820-2022GPLF with alternatives