10127819-20211LF
vs
10127721-204GLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL FCI ASIA PTE LTD
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.40
|
Body Breadth |
0.451 inch
|
0.341 inch
|
Body Depth |
0.764 inch
|
0.433 inch
|
Body Length |
1.701 inch
|
1.323 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Arrangement |
S0P20
|
S0P20
|
Contact Finish Mating |
SN
|
AU
|
Contact Finish Termination |
TIN
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Durability |
30 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
14.6784 N
|
8.0064 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
NYLON66
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CUL, UL
|
UL
|
Terminal Length |
0.138 inch
|
0.126 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RATED CURRENT(POWER):8.5A
|
Plating Thickness |
|
30u inch
|
Withdrawl Force-Min |
|
2.0016 N
|
|
|
|
Compare 10127819-20211LF with alternatives
Compare 10127721-204GLF with alternatives