10127819-08321PLF
vs
10127820-0821GPLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.451 inch
0.431 inch
Body Depth
0.764 inch
0.504 inch
Body Length
0.709 inch
0.709 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Material
POLYAMIDE66
POLYAMIDE66
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CUL, UL
CUL, UL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
8
Samacsys Manufacturer
Amphenol Communications Solutions
Board Mounting Option
PEG
Contact Finish Mating
AU
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
POLARIZED HOUSING
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Withdrawl Force-Min
1.0008 N
Compare 10127819-08321PLF with alternatives
Compare 10127820-0821GPLF with alternatives