10127819-0621GLF
vs
10127721-061GLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.40
Body Breadth
0.451 inch
0.341 inch
Body Depth
0.764 inch
0.433 inch
Body Length
0.543 inch
0.496 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P6
S0P6
Contact Finish Mating
SN
SN
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
NYLON66
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CUL, UL
UL
Terminal Length
0.138 inch
0.126 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Additional Feature
RATED CURRENT(POWER):8.5A
Contact Finish Termination
Tin (Sn)
Insertion Force-Max
8.0064 N
JESD-609 Code
e3
Plating Thickness
100u inch
Withdrawl Force-Min
2.0016 N
Compare 10127819-0621GLF with alternatives
Compare 10127721-061GLF with alternatives