10127819-04322PLF vs 10127820-0421LLF feature comparison

10127819-04322PLF Amphenol FCi

Buy Now Datasheet

10127820-0421LLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.451 inch 0.431 inch
Body Depth 0.764 inch 0.504 inch
Body Length 0.378 inch 0.378 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CUL, UL CUL, UL
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Pin Count 4
Samacsys Manufacturer Amphenol Communications Solutions
Contact Finish Mating AU
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Polarization Key POLARIZED HOUSING
Terminal Length 0.138 inch
Terminal Pitch 4.191 mm
Withdrawl Force-Min 1.0008 N

Compare 10127819-04322PLF with alternatives

Compare 10127820-0421LLF with alternatives