10127721-024GLF
vs
10127721-022GLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
RATED CURRENT(POWER):8.5A
RATED CURRENT(POWER):8.5A
Body Breadth
0.341 inch
0.341 inch
Body Depth
0.433 inch
0.433 inch
Body Length
0.26 inch
0.26 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
S0P2
Contact Finish Mating
AU
AU
Contact Finish Termination
Tin (Sn)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
8.0064 N
8.0064 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e4
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
FLASH inch
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.126 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
2.0016 N
2.0016 N
Base Number Matches
1
1
Pin Count
2
Samacsys Manufacturer
Amphenol Communications Solutions
Compare 10127721-024GLF with alternatives
Compare 10127721-022GLF with alternatives