10127720-224LF vs 39-31-0224 feature comparison

10127720-224LF Amphenol FCi

Buy Now Datasheet

39-31-0224 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5.5A
Body Breadth 0.34 inch
Body Depth 0.39 inch
Body Length 1.441 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P22
Contact Finish Mating AU ON NI TIN (35) OVER COPPER
Contact Finish Termination Gold (Au) TIN (35) OVER COPPER
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE66
JESD-609 Code e4 e3
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.6974 N
Base Number Matches 1 1
Package Description LEAD FREE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 10127720-224LF with alternatives

Compare 39-31-0224 with alternatives