10127720-161LF vs 10127720-163LF feature comparison

10127720-161LF Amphenol Communications Solutions

Buy Now Datasheet

10127720-163LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature RATED CURRENT(POWER):5.5A RATED CURRENT(POWER):5.5A
Body Breadth 0.34 inch 0.34 inch
Body Depth 0.39 inch 0.39 inch
Body Length 1.047 inch 1.047 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P16 S0P16
Contact Finish Mating SN ON NI AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 100 Cycles 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 8.0064 N 8.0064 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 100u inch 15u inch
Reference Standard UL UL
Terminal Length 0.126 inch 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.6974 N 3.6974 N
Base Number Matches 2 1
Contact Finish Termination Gold (Au)
JESD-609 Code e4

Compare 10127720-161LF with alternatives

Compare 10127720-163LF with alternatives