10127720-084NLF vs 10136656-0811LF feature comparison

10127720-084NLF Amphenol FCi

Buy Now Datasheet

10136656-0811LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5.5A RATED CURRENT(POWER): 8.5A
Body Breadth 0.34 inch 0.219 inch
Body Depth 0.39 inch 0.39 inch
Body Length 0.614 inch 1.089 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Pin Count 8
Samacsys Manufacturer Amphenol Communications Solutions
Contact Arrangement S0P8
Contact Finish Mating SN
Contact Finish Termination Tin (Sn)
Contact Resistance 20 mΩ
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Terminal Length 0.125 inch
Withdrawl Force-Min 2.0016 N

Compare 10127720-084NLF with alternatives

Compare 10136656-0811LF with alternatives