10127720-084GNLF vs 10131319-081110PLF feature comparison

10127720-084GNLF Amphenol FCi

Buy Now Datasheet

10131319-081110PLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5.5A
Body Breadth 0.34 inch 0.431 inch
Body Depth 0.39 inch 0.504 inch
Body Length 0.614 inch 0.709 inch
Connector Type POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER NYLON66
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option PEG
Contact Arrangement S0P8
Contact Finish Mating AU
Contact Material COPPER ALLOY
Insulator Color NATURAL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Terminal Length 0.138 inch

Compare 10127720-084GNLF with alternatives

Compare 10131319-081110PLF with alternatives