10124632-1251403TL vs 10124632-0252406TL feature comparison

10124632-1251403TL Amphenol Communications Solutions

Buy Now Datasheet

10124632-0252406TL Amphenol FCi

Buy Now Datasheet
No
Active Active
AMPHENOL ICC FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SPLIT BOARD LOCK SPLIT BOARD LOCK
0.253 inch 0.253 inch
0.571 inch 0.571 inch
5.591 inch 5.591 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
AU ON NI AU ON NI
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
BELLOWED TYPE BELLOWED TYPE
707VAC V 707VAC V
25 Cycles 25 Cycles
NO NO
1000000 Ω 1000000 Ω
BLACK BLUE
GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
e0 e0
0.033 inch 0.033 inch
NO NO
LATCH & EJECT LATCH & EJECT
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4 4
2 2
85 °C 85 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
1.6 mm 1.6 mm
30u inch 30u inch
0.75 A 0.75 A
UL UL
0.116 inch 0.116 inch
0.85 mm 0.85 mm
SOLDER SOLDER
288 288
94V-0 94V-0
2 2

Compare 10124632-1251403TL with alternatives

Compare 10124632-0252406TL with alternatives