10124632-1143107LF vs 10124632-3143103TL feature comparison

10124632-1143107LF Amphenol Communications Solutions

Buy Now Datasheet

10124632-3143103TL Amphenol FCi

Buy Now Datasheet
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SPLIT BOARD LOCK SPLIT BOARD LOCK
0.253 inch 0.253 inch
0.571 inch 0.571 inch
5.591 inch 5.591 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Matte Tin (Sn) Tin/Lead (Sn/Pb)
FEMALE FEMALE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
BELLOWED TYPE BELLOWED TYPE
707VAC V 707VAC V
25 Cycles 25 Cycles
NO NO
1000000 Ω 1000000 Ω
YELLOW YELLOW
GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
e3 e0
0.033 inch 0.033 inch
NO NO
LATCH & EJECT LATCH & EJECT
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4 4
2 2
85 °C 85 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
1.6 mm 1.6 mm
15u inch 30u inch
0.75 A 0.75 A
UL UL
0.083 inch 0.083 inch
0.85 mm 0.85 mm
SOLDER SOLDER
288 288
94V-0 94V-0
2 2

Compare 10124632-1143107LF with alternatives

Compare 10124632-3143103TL with alternatives