10124632-0153P15TL vs 10124632-0151P15TL feature comparison

10124632-0153P15TL Amphenol Communications Solutions

Buy Now Datasheet

10124632-0151P15TL Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.256 inch 0.256 inch
Body Length 5.591 inch 5.591 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination TIN/LEAD OVER NICKEL TIN/LEAD OVER NICKEL
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 700VAC V 700VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
Insulation Resistance 1000000 Ω 1000000 Ω
Mating Contact Pitch 0.033 inch 0.033 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 15u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.75 A 0.75 A
Reference Standard UL UL
Terminal Length 0.116 inch 0.116 inch
Terminal Pitch 1.7018 mm 1.7018 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 288 288
Base Number Matches 2 2
Insulator Color BLACK

Compare 10124632-0153P15TL with alternatives

Compare 10124632-0151P15TL with alternatives