10124632-0142C17LF vs 10124632-0143C11TL feature comparison

10124632-0142C17LF Amphenol FCi

Buy Now Datasheet

10124632-0143C11TL Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.253 inch 0.253 inch
Body Depth 0.571 inch 0.571 inch
Body Length 5.591 inch 5.591 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 707VAC V 707VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
Insulation Resistance 1000000 Ω 1000000 Ω
Insulator Color BLUE YELLOW
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.033 inch 0.033 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.6 mm 1.6 mm
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 0.75 A 0.75 A
Reference Standard UL UL
Terminal Length 0.083 inch 0.083 inch
Terminal Pitch 0.85 mm 0.85 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 288 288
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 10124632-0142C17LF with alternatives

Compare 10124632-0143C11TL with alternatives