10124632-0141107LF
vs
10124632-0141103TL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.253 inch
0.253 inch
Body Depth
0.571 inch
0.571 inch
Body Length
5.591 inch
5.591 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Matte Tin (Sn)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
707VAC V
707VAC V
Durability
25 Cycles
25 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000 Ω
1000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
e0
Mating Contact Pitch
0.033 inch
0.033 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LATCH & EJECT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.6 mm
1.6 mm
Plating Thickness
15u inch
30u inch
Rated Current (Signal)
0.75 A
0.75 A
Reference Standard
UL
UL
Terminal Length
0.083 inch
0.083 inch
Terminal Pitch
0.85 mm
0.85 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
288
288
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 10124632-0141107LF with alternatives
Compare 10124632-0141103TL with alternatives