10124632-0113P11TL
vs
10124632-0110P11TL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.256 inch
0.256 inch
Body Length
5.591 inch
5.591 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN/LEAD OVER NICKEL
TIN/LEAD OVER NICKEL
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
700VAC V
700VAC V
Durability
25 Cycles
25 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000 Ω
1000000 Ω
Mating Contact Pitch
0.033 inch
0.033 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LATCH & EJECT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
15u inch
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
0.75 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.126 inch
Terminal Pitch
1.7018 mm
1.7018 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
288
288
Base Number Matches
2
2
Insulator Color
NATURAL
Compare 10124632-0113P11TL with alternatives
Compare 10124632-0110P11TL with alternatives