10124632-0033A04LF
vs
10124632-0032A07TL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.253 inch
|
0.253 inch
|
Body Depth |
0.571 inch
|
0.571 inch
|
Body Length |
5.591 inch
|
5.591 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Termination |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
707VAC V
|
707VAC V
|
Durability |
25 Cycles
|
25 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000 Ω
|
1000000 Ω
|
Insulator Color |
YELLOW
|
BLUE
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e3
|
e0
|
Mating Contact Pitch |
0.033 inch
|
0.033 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH & EJECT
|
LATCH & EJECT
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
4
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
1.6 mm
|
1.6 mm
|
Plating Thickness |
30u inch
|
15u inch
|
Rated Current (Signal) |
0.75 A
|
0.75 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.094 inch
|
0.094 inch
|
Terminal Pitch |
0.85 mm
|
0.85 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
288
|
288
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
AU ON NI
|
|
|
|
Compare 10124632-0033A04LF with alternatives
Compare 10124632-0032A07TL with alternatives