10124150-102LF
vs
171-2-011-0-MFF-LR0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
MPE GARRY GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.811 inch
|
0.087 inch
|
Body Depth |
1.331 inch
|
0.22 inch
|
Body Length |
0.862 inch
|
0.866 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
60 mΩ
|
|
Dielectric Withstanding Voltage |
500VAC V
|
700VAC V
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.5004 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
12
|
2
|
Number of Rows Loaded |
12
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
PCB Contact Row Spacing |
1.397 mm
|
2.2098 mm
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
0.5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.063 inch
|
|
Terminal Pitch |
2.0066 mm
|
3.9878 mm
|
Termination Type |
PRESS FIT
|
SURFACE MOUNT
|
Total Number of Contacts |
120
|
11
|
Withdrawl Force-Min |
.15012 N
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD
|
Contact Style |
|
RND PIN-SKT
|
|
|
|
Compare 10124150-102LF with alternatives
Compare 171-2-011-0-MFF-LR0 with alternatives