10122279-632000TLF vs ESW-113-37-G-D-LL feature comparison

10122279-632000TLF Amphenol FCi

Buy Now Datasheet

ESW-113-37-G-D-LL Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.14 inch 0.195 inch
Body Depth 0.06 inch 0.435 inch
Body Length 0.8 inch 1.32 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4 e4
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 2.54 mm
Plating Thickness 15u inch 20u inch
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 32 26
Base Number Matches 2 1
Pbfree Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Resistance 10 mΩ
Durability 100 Cycles
Empty Shell NO
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Terminal Length 0.09 inch
UL Flammability Code 94V-0

Compare 10122279-632000TLF with alternatives

Compare ESW-113-37-G-D-LL with alternatives