10121750-0726075LF vs 10121750-0726073LF feature comparison

10121750-0726075LF Amphenol FCi

Buy Now Datasheet

10121750-0726073LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 6.35 TERMINAL PITCH FOR POWER CONTACTS IS 6.35
Body Breadth 0.57 inch 0.57 inch
Body Depth 0.93 inch 0.93 inch
Body Length 6.54 inch 6.54 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S104P14 S104P14
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.54 mm 2.54 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 118 118
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 10121750-0726075LF with alternatives

Compare 10121750-0726073LF with alternatives