10121750-0526077LF
vs
10121750-0526075LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS IS 6.35
TERMINAL PITCH FOR POWER CONTACTS IS 6.35
Body Breadth
0.57 inch
0.57 inch
Body Depth
0.93 inch
0.93 inch
Body Length
6.04 inch
6.04 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S104P12
S104P12
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
YES
YES
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
2.54 mm
2.54 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
116
116
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 10121750-0526077LF with alternatives
Compare 10121750-0526075LF with alternatives