10121750-0512016LF vs 51726-11004400ALF feature comparison

10121750-0512016LF Amphenol Communications Solutions

Buy Now Datasheet

51726-11004400ALF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 6.35 TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body Breadth 0.57 inch
Body Depth 0.93 inch
Body Length 3.14 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S48P6
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.54 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 54 54
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE
Contact Finish Termination TIN (78) OVER NICKEL
JESD-609 Code e3

Compare 10121750-0512016LF with alternatives

Compare 51726-11004400ALF with alternatives