10121750-0417231LF
vs
10121750-0417238LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS IS 6.35
TERMINAL PITCH FOR POWER CONTACTS IS 6.35
Body Breadth
0.57 inch
0.57 inch
Body Depth
0.93 inch
0.93 inch
Body Length
8.89 inch
8.89 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S68P27
S68P27
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
YES
YES
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
2.54 mm
2.54 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
95
95
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Compare 10121750-0417231LF with alternatives
Compare 10121750-0417238LF with alternatives