10119333-404-07LF
vs
PH1RA-07-VB-SMT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AMPHENOL ICC
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.15 inch
|
0.098 inch
|
Body Depth |
0.28 inch
|
0.278 inch
|
Body Length |
0.7 inch
|
0.7 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU ON NI
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER COPPER
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
130 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
79u inch
|
15u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
7
|
7
|
Base Number Matches |
2
|
1
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
1000 Cycles
|
|
|
|
Compare 10119333-404-07LF with alternatives
Compare PH1RA-07-VB-SMT with alternatives