10119109-827017LF vs 10119109-427017 feature comparison

10119109-827017LF Amphenol FCi

Buy Now Datasheet

10119109-427017 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) TIN (100) OVER NICKEL (50)
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL TIN OVER NICKEL
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e4 e3
Base Number Matches 1 1

Compare 10119109-827017LF with alternatives

Compare 10119109-427017 with alternatives