10119109-719005 vs 10119109-219005 feature comparison

10119109-719005 Amphenol FCi

Buy Now Datasheet

10119109-219005 Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e4 e4
Base Number Matches 1 1

Compare 10119109-719005 with alternatives

Compare 10119109-219005 with alternatives