10119109-718009LF vs 10119109-618009 feature comparison

10119109-718009LF Amphenol Communications Solutions

Buy Now Datasheet

10119109-618009 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (15) OVER PALLADIUM NICKEL GOLD (15) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH OVER PALLADIUM NICKEL GOLD OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4 e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 18
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code No

Compare 10119109-718009LF with alternatives

Compare 10119109-618009 with alternatives