10119109-513016 vs 10119109-513016LF feature comparison

10119109-513016 Amphenol FCi

Buy Now Datasheet

10119109-513016LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e4 e4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 10119109-513016 with alternatives

Compare 10119109-513016LF with alternatives