10119109-319006LF
vs
10119109-219006
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL (50)
|
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
JESD-609 Code |
e4
|
e4
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 10119109-319006LF with alternatives
Compare 10119109-219006 with alternatives