10119109-228012LF vs 10119109-628012 feature comparison

10119109-228012LF Amphenol FCi

Buy Now Datasheet

10119109-628012 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL GOLD (15) OVER NICKEL (50)
Contact Finish Termination GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL GOLD OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4 e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 28
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code No

Compare 10119109-228012LF with alternatives

Compare 10119109-628012 with alternatives