10119109-129011LF vs 10119109-829011 feature comparison

10119109-129011LF Amphenol FCi

Buy Now Datasheet

10119109-829011 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) NICKEL PALLADIUM GOLD OVER NICKEL
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e4 e4
Base Number Matches 1 1

Compare 10119109-129011LF with alternatives

Compare 10119109-829011 with alternatives