10118884-702002TLF vs 10118884-202002LF feature comparison

10118884-702002TLF Amphenol FCi

Buy Now Datasheet

10118884-202002LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER PALLADIUM NICKEL (15) GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Finish Termination TIN TIN
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
JESD-609 Code e3 e3
Base Number Matches 1 1

Compare 10118884-702002TLF with alternatives

Compare 10118884-202002LF with alternatives