10118884-329006TLF vs 10118884-729006LF feature comparison

10118884-329006TLF Amphenol FCi

Buy Now Datasheet

10118884-729006LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.095 inch
Body Depth 0.16 inch
Body Length 2.9 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
JESD-609 Code e3 e4
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 50u inch
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 29
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 10118884-329006TLF with alternatives

Compare 10118884-729006LF with alternatives