10118884-208013LF
vs
10118884-608004TLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
TIN
|
TIN
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
JESD-609 Code |
e3
|
e3
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.095 inch
|
Body Depth |
|
0.16 inch
|
Body Length |
|
0.8 inch
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Filter Feature |
|
NO
|
Insulator Color |
|
BLACK
|
Mating Contact Pitch |
|
0.1 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
15u inch
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.12 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
8
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 10118884-208013LF with alternatives
Compare 10118884-608004TLF with alternatives