10118884-120003LF vs 10118884-620003LF feature comparison

10118884-120003LF Amphenol FCi

Buy Now Datasheet

10118884-620003LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN TIN
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
JESD-609 Code e3 e3
Base Number Matches 1 1

Compare 10118884-120003LF with alternatives

Compare 10118884-620003LF with alternatives