10118744-3133121LF vs 10118744-3133321LF feature comparison

10118744-3133121LF Amphenol FCi

Buy Now Datasheet

10118744-3133321LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.22 inch 0.22 inch
Body Depth 0.129 inch 0.129 inch
Body Length 0.602 inch 0.602 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 30 mΩ 30 mΩ
Contact Style CENTRONIC CENTRONIC
Dielectric Withstanding Voltage 707VAC V 707VAC V
Durability 30 Cycles 30 Cycles
Filter Feature NO NO
Insertion Force-Max 1.23 N 1.23 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 4.22 mm 4.22 mm
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 21 21
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.34 N 0.34 N
Base Number Matches 1 1
Contact Finish Termination NOT APPLICABLE

Compare 10118744-3133121LF with alternatives

Compare 10118744-3133321LF with alternatives