10118615-935025TLF
vs
10118615-835025CLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL (50)
|
GOLD FLASH OVER PALLADIUM NICKEL (30)
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
35
|
35
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 10118615-935025TLF with alternatives
Compare 10118615-835025CLF with alternatives