10118615-835011CLF vs 10118615-235011T feature comparison

10118615-835011CLF Amphenol Communications Solutions

Buy Now Datasheet

10118615-235011T Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER PALLADIUM NICKEL (30) GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 35 1
Base Number Matches 2 2
Additional Feature STANDARDS: ASTM; UL
Body Breadth 0.095 inch
Body Depth 0.1 inch
Body Length 3.5 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VDC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Reference Standard ANSI/ASQC
Terminal Length 0.12 inch
UL Flammability Code 94V-0

Compare 10118615-835011CLF with alternatives

Compare 10118615-235011T with alternatives