10118615-710005 vs 10118615-610005T feature comparison

10118615-710005 Amphenol Communications Solutions

Buy Now Datasheet

10118615-610005T Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)
Contact Finish Termination Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY COPPER ALLOY
Base Number Matches 2 2
Pbfree Code No
JESD-609 Code e4

Compare 10118615-710005 with alternatives

Compare 10118615-610005T with alternatives