10118615-623010LF vs 10118615-923010T feature comparison

10118615-623010LF Amphenol FCi

Buy Now Datasheet

10118615-923010T Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50) GOLD (50) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e4 e4
Base Number Matches 1 2

Compare 10118615-623010LF with alternatives

Compare 10118615-923010T with alternatives