10118615-502020T vs 10118615-902020T feature comparison

10118615-502020T Amphenol FCi

Buy Now Datasheet

10118615-902020T Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARDS: ASTM; UL
Body Breadth 0.095 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (50) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VDC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard ANSI/ASQC
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0
Base Number Matches 2 2

Compare 10118615-502020T with alternatives

Compare 10118615-902020T with alternatives