10118615-233002CLF
vs
10118615-733002T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
33
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 10118615-233002CLF with alternatives
Compare 10118615-733002T with alternatives