10117867-552TS vs 0717363002 feature comparison

10117867-552TS Amphenol Communications Solutions

Buy Now Datasheet

0717363002 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (12) NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.6 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 200 200
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature POLARIZED
Body/Shell Style SOCKET
Contact Material NOT SPECIFIED

Compare 10117867-552TS with alternatives

Compare 0717363002 with alternatives