10115910-101
vs
0761705036
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.61 inch
Body Depth
1.075 inch
Body Length
0.469 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN/LEAD OVER NICKEL
MATTE TIN
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
60 mΩ
10 mΩ
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.5004 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.397 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
0.75 A
Reference Standard
UL
UL
Terminal Length
0.049 inch
0.047 inch
Terminal Pitch
2.0066 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
54
54
Withdrawl Force-Min
.139 N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Dielectric Withstanding Voltage
500VAC V
Plating Thickness
30u inch
Compare 10115910-101 with alternatives
Compare 0761705036 with alternatives