10114831-13104LF vs 951104-2550-AR-PT feature comparison

10114831-13104LF Amphenol FCi

Buy Now Datasheet

951104-2550-AR-PT

Part not found

Search for 951104-2550-AR-PT
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.138 inch
Body Depth 0.217 inch
Body Length 0.266 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Filter Feature NO
Insulation Resistance 100000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.049 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.079 inch
Terminal Pitch 1.25 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0
Base Number Matches 2

Compare 10114831-13104LF with alternatives