10114831-11102LF vs DF14A-2P-1.25H(52) feature comparison

10114831-11102LF Amphenol FCi

Buy Now Datasheet

DF14A-2P-1.25H(52) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.138 inch 0.098 inch
Body Depth 0.217 inch 0.264 inch
Body Length 0.167 inch 0.293 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 30 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 100000000 Ω 500000000 Ω
Insulator Color NATURAL BEIGE
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 3.94u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.079 inch
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE
Board Mounting Option SOLDER HOLD DOWN
Insertion Force-Max 3 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization Key POLARIZED KEY
Withdrawl Force-Min 3 N

Compare 10114831-11102LF with alternatives

Compare DF14A-2P-1.25H(52) with alternatives